218216-0630

Molex
538-218216-0630
218216-0630

Mfr.:

Paglalarawan:
Headers & Wire Housings Micro-Fit+ Vert Header SMT 3mm Pitch Dual Row 6 Ckts (Sn) Plating Glow-Wire Press Clip Blk Reel

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 8,895

Stock:
8,895 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
17 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Ang mga dami na higit pa sa 8895 ay sasailalim sa minimum na mga kinakailangan sa pag-order.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱411.80 ₱411.80
₱332.92 ₱3,329.20
₱237.22 ₱23,722.00
Buo Reel (Mag-order sa multiple ng 1800)
₱237.22 ₱426,996.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Molex
Kategorya ng Produkto: Mga Header at Wire Housing
RoHS:  
Headers
6 Position
3 mm (0.118 in)
2 Row
PCB Mount
Solder
Straight
Tin
218216
Micro-Fit+
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Materyal ng Contact: Copper Alloy
Rating ng Current: 12.5 A
Rating ng Flammability: UL 94 V-0
Kulay ng Housing: Black
Gender ng Housing: Receptacle
Materyal ng Housing: Liquid Crystal Polymer (LCP)
Uri ng Produkto: Headers & Wire Housings
Dami ng Pack ng Pabrika: 1800
Subcategory: Headers & Wire Housings
Rating ng Voltage: 600 VAC, 600 VDC
Mga Alias ng # ng Piyesa : 2182160630 02182160630
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Glow Wire Micro-Fit+ Connectors

Molex Glow Wire Micro-Fit+ Connectors offer a 3mm pitch, a high current rating of 13A, and are glow wire capable. These connectors feature fully isolated contacts on each side of the interface to help prevent potential arcing, a unique keying design to prevent mismating, and a small PCB footprint that provides design flexibility. The surface-mount technology (SMT) and through-hole technology (THT) headers offer flexibility in PCB designs, with clip and nail SMT options available for improved strength and reliability. Molex Glow Wire Micro-Fit+ Connectors are suitable for various environments, including consumer, medical, automotive, sustainable energy, and telecommunications.

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.