221751-0061

Molex
538-221751-0061
221751-0061

Mfr.:

Paglalarawan:
Power to the Board Micro-Fit+ OCP M-PIC 12V RA HDR, Through Hole, 3.00mm Pitch, 3 Rows, 12 Pos, 3.18mm Length, Sn, Black

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Inoorder:
1,250
Inaasahan 3/19/2026
Lead-Time ng Pabrika:
16
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱138.62 ₱138.62
Buo Reel (Mag-order sa multiple ng 1250)
₱127.02 ₱158,775.00
₱105.56 ₱263,900.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Molex
Kategorya ng Produkto: Power sa may Board
RoHS:  
Power to the Board
Socket (Female)
1 A, 13.5 A
250 VAC/DC
12 Position
PCB Mount
Through Hole
1.5 mm, 3 mm
221751
Reel
Cut Tape
Micro-Fit+
Brand: Molex
Materyal ng Contact: Copper Alloy
Plating ng Contact: Tin
Kulay ng Housing: Black
Materyal ng Housing: Liquid Crystal Polymer (LCP)
Maximum na Operating Temperature: + 105 C
Minimum na Operating Temperature: - 40 C
Anggulo ng Mounting: Right Angle
Dami ng Row: 3 Row
Produkto: Header
Dami ng Pack ng Pabrika: 1250
Subcategory: Power Connectors
Mga Alias ng # ng Piyesa : 2217510061 02217510061
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

Micro-Fit+ OCP M-PIC 12V Connectors

Molex Micro-Fit+ OCP M-PIC 12V Connectors support up to 864W to peripheral devices as defined within OCP M-PIC specifications. These connectors enable high-power delivery without increasing connector size, offering significant space savings for enhanced functionality. The Micro-Fit+ OCP M-PIC 12V connectors meet the requirements established by the OCP M-PIC specification, enabling device compatibility to overcome integration challenges. These connectors offer hybrid power and signal capabilities, giving designers more options for various component functions. The Micro-Fit+ OCP M-PIC 12V connectors are RoHS-compliant and halogen-free. Typical applications include interior automotive devices, telemetrics, 3D printers, refrigerators, switches, and servers.

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.