30968-1081

Molex
538-30968-1081
30968-1081

Mfr.:

Paglalarawan:
Automotive Connectors HDAC64 DR MALE 8 CKT LE 8 CKT BLACK POL 2

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2,203

Stock:
2,203 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
2 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱127.02 ₱127.02
₱108.46 ₱1,084.60
₱78.88 ₱1,972.00
₱78.30 ₱19,575.00
₱76.56 ₱38,280.00
₱73.66 ₱88,392.00
₱64.38 ₱386,280.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Molex
Kategorya ng Produkto: Mga Automotive Connector
RoHS:  
Housings
8 Position
2.54 mm (0.1 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Black
30968
Bulk
Application: Automotive, Power, Wire-to-Wire
Brand: Molex
Gender ng Contact: Without Pin Contacts
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: MX
Rating ng Current: 7 A
Paglalarawan/Function: High Density Automotive Housing
Family: H-DAC 64
Mga Feature: Polarization Option 2
Materyal ng Housing: Polystyrene (PS)
Materyal: Polystyrene (PS)
Maximum na Operating Temperature: + 100 C
Minimum na Operating Temperature: - 40 C
Dami ng Row: 2 Row
Uri ng Produkto: Automotive Connectors
Dami ng Pack ng Pabrika: 1200
Subcategory: Automotive Connectors
Pangalang pangkalakal: H-DAC 64
Rating ng Voltage: 500 VDC
Lapad: 0.64 mm
Mga Alias ng # ng Piyesa : 0309681081
Timbang ng Unit: 4.600 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8538900000
CAHTS:
8538909030
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Body Electronics Solutions

Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance vehicle functionality. Molex Body Electronics products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.

H-DAC 64 Unsealed Connector System

Molex H-DAC 64 Unsealed Connector System provides space-saving, flexible options for unsealed applications. H-DAC 64 single- and dual-row connectors meet all unsealed USCAR-2 class 2 requirements. A positive lock with an audible click ensures proper mating and a TPA feature increases terminal retention. The single-row connector system consists of vertical and right-angle, four-circuit headers, male and female in-line connectors, and is available in three- to six-circuit configurations. Each terminal in the single-row system is capable of supporting both low-signal and low-power applications up to 10.0A. The dual-row connector system offers six- to 20-circuit configurations, as well as a 24-way hybrid connector. Each dual-row system terminal is capable of supporting both low-signal and low-power applications up to 7.0A.

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.