34791-5140

Molex
538-34791-5140
34791-5140

Mfr.:

Paglalarawan:
Automotive Connectors MINI50 CONN RCPT4CKT BR CPA BLK POL A

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 5,313

Stock:
5,313 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
29 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱24.94 ₱24.94
₱24.48 ₱244.80
₱23.78 ₱2,378.00
₱21.46 ₱10,730.00
₱20.65 ₱20,650.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Molex
Kategorya ng Produkto: Mga Automotive Connector
RoHS:  
Connectors
4 Position
2 mm (0.079 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
34791
Application: Automotive, Power, Wire-to-Board
Brand: Molex
Gender ng Contact: Without Socket Contacts
Uri ng Contact: Receptacle
Paglalarawan/Function: Mini50 Unsealed Receptacle, Polarization Option A
Mga Feature: Bridged
Materyal ng Housing: Polybutylene Terephthalate (PBT)
Maximum na Operating Temperature: + 105 C
Minimum na Operating Temperature: - 40 C
Dami ng Row: 1 Row
Uri ng Produkto: Automotive Connectors
Dami ng Pack ng Pabrika: 5400
Subcategory: Automotive Connectors
Pangalang pangkalakal: Mini50
Mga Alias ng # ng Piyesa : 347915140 0347915140
Timbang ng Unit: 884 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8547200000
TARIC:
8538909999
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Roving Hot Spot Solutions

Molex Roving Hot Spot Solutions are designed to handle the abuse of harsh environments while providing the performance required for today's smart cities, boasting some of the highest IP ratings on the market. As cities become smarter, the need for a network that is reliable and large enough to handle all of that data is critical. And while equipping fleets of busses and cabs, garbage trucks, and street cleaners with sensors and electronics has created a robust mesh network, it's also posed the need for electronics that can withstand the rugged environment of everyday urban use. These Molex solutions enable innovators to transform cities into Wi-Fi® mesh networks composed of mobile hotspots.

Mini50 Unsealed Automotive Connectors

Molex Mini50 Unsealed Automotive Connectors are a wire-to-board connection system with smaller terminals to fit more low-current electrical circuits in interior, unsealed, transportation-vehicle environments. The CTX50 mating terminal wire grip design offers the ability to reduce wire gauge sizes while maintaining retention strength. The design achieves a 50% space savings compared to traditional USCAR standard 0.64mm unsealed connector systems. Orientation features are molded into the header, vertical or right angle options provide wire-routing and module design flexibility. This system includes gold, SMT, and 2Ckt size models, tape and reel options, plus models with an independent secondary lock (ISL) and connector position assurance (CPA). Molex Mini50 Unsealed Automotive Connectors are well-suited for automotive and commercial transportation applications including headliners, navigation, radios, cameras, HVAC, switches, lighting, mirrors, and steering wheel columns.

Molex Mini50™ with ILS and CPA

Molex Mini50™ Unsealed Auto Connectors with ILS and CPA achieve 50% space savings over traditional USCAR 0.64mm connectors.  The current Mini50 connectors have an independent secondary lock (ISL) where the new additions contain the ISL in addition to being bridged with CPAs. The Mini50 Unsealed Auto Connectors have expanded to include a 2Ckt size option.
Learn More

Mini50 Connection System

Molex Mini50 Connection System achieves 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50 single- and dual-row receptacles, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments. The integration of multiple devices in today’s transportation industry creates the need for harnesses with reduced weight and space. Molex Mini50 harnesses provide reliable performance in a limited space, making them ideal for applications within the infotainment, lighting, and HVAC systems.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.