50039-8100

Molex
538-50039-8100
50039-8100

Mfr.:

Paglalarawan:
Automotive Connectors 20-22AWG CRIMP TERM

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 21,592

Stock:
21,592 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
14 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱11.60 ₱11.60
₱10.09 ₱100.90
₱8.99 ₱224.75
₱8.58 ₱858.00
₱7.66 ₱1,915.00
₱6.90 ₱6,900.00
₱6.55 ₱19,650.00

Katulad na Produkto

Molex 50039-8000
Molex
Automotive Connectors REELED TERMINALS Reel of 8000

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Molex
Kategorya ng Produkto: Mga Automotive Connector
RoHS:  
Terminals
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
20 AWG
50039
Bulk
Application: Signal, Wire-to-Wire
Brand: Molex
Gender ng Contact: Socket (Female)
Materyal ng Contact: Tin
Paglalarawan/Function: Mizu-P25 Miniature Waterproof Connectors
Anggulo ng Mounting: Straight
Uri ng Produkto: Automotive Connectors
Dami ng Pack ng Pabrika: 1000
Subcategory: Automotive Connectors
Pangalang pangkalakal: Mizu-P25
Rating ng Voltage: 250 V
Range ng Gauge ng Wire: 22 AWG to 20 AWG
Mga Alias ng # ng Piyesa : 0500398100
Timbang ng Unit: 60.500 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.

Mizu-P25 Miniature Waterproof Connectors

Molex Mizu-P25 Miniature Waterproof Connectors feature IP67 certification, which provides superior levels of dustproof and waterproof protection along with space savings. The Mizu-P25 family includes two subfamilies: the low-voltage system, which is rated up to 125V, and the high-voltage system, rated up to 250V. Both versions of the Molex Mizu-P25 family provide some of the smallest mated diameters of any similar system. This helps to meet the needs of makers in various industries to fit wire-to-wire solutions through smaller spaces, holes, and hinges. 

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Sealed Solutions

Molex environmentally sealed connectors are an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex's wide range of standard-sealed and custom-sealed interconnect systems are ideal for applications that require ruggedized sealed plugs, receptacles, and power connectors, including ratings from IP67 to IP69K.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.