502578-0200

Molex
538-502578-0200
502578-0200

Mfr.:

Paglalarawan:
Headers & Wire Housings CLIKMATE PLUG HSG 2P SR BEIGE

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 13,630

Stock:
13,630 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
14 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱12.18 ₱12.18
₱10.09 ₱100.90
₱8.41 ₱210.25
₱8.12 ₱812.00
₱7.60 ₱1,900.00
₱7.37 ₱7,370.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Molex
Kategorya ng Produkto: Mga Header at Wire Housing
RoHS:  
Wire Housings
Plug
2 Position
1.5 mm (0.059 in)
1 Row
Cable Mount / Free Hanging
Crimp
Pin (Male)
502578
CLIK-Mate
Wire-to-Board, Signal
- 40 C
+ 105 C
Bulk
Brand: Molex
Rating ng Current: 2 A
Gender ng Housing: Plug
Uri ng Produkto: Headers & Wire Housings
Dami ng Pack ng Pabrika: 1000
Subcategory: Headers & Wire Housings
Rating ng Voltage: 100 V
Timbang ng Unit: 187.300 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.

CLIK-Mate Wire-to-Board Connectors

Molex CLIK-Mate Wire-to-Board Connectors are ideal for applications that require high pin count connectors to carry more signal lines in less space. The system includes a unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. The Molex SMT CLIK-Mate Connectors are available in 1.25mm, 1.50mm, and 2mm pitch sizes and feature a positive internal latch, dual latch for high pin counts, and a dual row for 1.50mm pitch. Molex CLIK-Mate 1.50mm Pitch W2B Connectors are available in single- and dual-row options, SMT and through-hole versions, and circuit sizes from 2 to 24. The system also includes a bottom-entry PCB receptacle for applications that require a through-board mating configuration. Vertical and right angle dual row 1.50mm W2B Connectors are also available.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Molex CLIK-Mate 1.5mm Wire-to-Board Connectors

Molex has expanded its CLIK-Mate™ Wire-to-Board Connectors product line to include the 1.50mm (0.59") pitch connectors. The CLIK-Mate 1.50mm Pitch W2B Connectors include single- and dual-row options, SMT and through-hole versions, and circuit sizes ranging from 2-24.
Learn More

The Molex CLIK-MateWire-to-Board Connectors are ideal for applications that require high pin count connectors to carry more signal lines in less space; the system includes a unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. The Molex SMT CLIK-Mate Connectors are available in 1.25mm, 1.50mm, and 2.00 pitch sizes and feature a positive internal latch, dual latch for high pin counts, and a dual row for 1.50mm pitch.
View the entire Molex CLIK-Mate™ Series