505413-3010

Molex
538-505413-3010
505413-3010

Mfr.:

Paglalarawan:
Board to Board & Mezzanine Connectors SlimStack Conn .35mm FD19 BTM Cont 32Ckt

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 7,031

Stock:
7,031 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
2 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱58.58 ₱58.58
₱51.33 ₱513.30
₱47.27 ₱1,181.75
₱45.53 ₱4,553.00
₱43.33 ₱10,832.50
₱41.59 ₱20,795.00
₱39.50 ₱39,500.00
₱36.60 ₱146,400.00
Buo Reel (Mag-order sa multiple ng 7000)
₱21.92 ₱153,440.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Molex
Kategorya ng Produkto: Mga Board to Board at Mezzanine Connector
RoHS:  
Receptacles
30 Position
0.35 mm (0.014 in)
2 Row
Solder
Vertical
0.9 mm, 1 mm
300 mA
50 V
- 40 C
+ 85 C
Gold
Copper
Liquid Crystal Polymer (LCP)
505413
Reel
Cut Tape
Application: Board-to-Board, Signal
Brand: Molex
Rating ng Flammability: UL 94 V-0
Uri ng Produkto: Board to Board & Mezzanine Connectors
Dami ng Pack ng Pabrika: 7000
Subcategory: Board to Board & Mezzanine Connectors
Mga Alias ng # ng Piyesa : 5054133010 331713010
Timbang ng Unit: 18.710 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SlimStack 0.35mm Pitch Board-to-Board Connectors

Molex SlimStack 0.35mm Pitch Board-to-Board Connectors deliver up to 5A of extra power through full-armor protective metal covers. These connectors provide superior mating guidance and electrical contact assurance for mobile devices and other tight-packaging applications. Molex surface mount SlimStack connectors offer maximum space savings with a dual contact design that provides secure electrical and mechanical reliability even after repeated cycling. The contact design provides an audible and tactile confirmation while an anti-zippering barrier prevents contact pullout from angled mating.

Molex 1.00mm SlimStack Armor B2B Connectors - INACTIVE

Molex has expanded the SlimStack Armor Board to Board Connectors to include a 1.00mm height. SlimStack fine-pitch connectors are ideal for tight-packaging applications. The connectors also provide space-saving design flexibility that is ideal for a variety of wireless or portable applications in the Datacom, Telecom and Medical industries.
Learn More

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.