505432-1401

Molex
538-505432-1401
505432-1401

Mfr.:

Paglalarawan:
Headers & Wire Housings Micro-Lock Plus HSG DR 14CKT W/POSLK BLK

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 12,970

Stock:
12,970 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱13.92 ₱13.92
₱12.59 ₱125.90
₱10.61 ₱2,652.50
₱10.44 ₱10,440.00
₱10.09 ₱25,225.00
₱9.86 ₱98,600.00
₱9.28 ₱185,600.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Molex
Kategorya ng Produkto: Mga Header at Wire Housing
RoHS:  
Wire Housings
Receptacle Housing
14 Position
1.25 mm (0.049 in)
2 Row
1.25 mm (0.049 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
505432
Micro-Lock Plus
Wire-to-Board, Signal
- 40 C
+ 105 C
Bulk
Brand: Molex
Uri ng Contact: Socket
Kulay ng Housing: Black
Gender ng Housing: Female
Materyal ng Housing: Polybutylene Terephthalate (PBT)
Uri ng Latching: Unlatched
Uri ng Produkto: Headers & Wire Housings
Dami ng Pack ng Pabrika: 500
Subcategory: Headers & Wire Housings
Mga Alias ng # ng Piyesa : 5054321401 05054321401
Timbang ng Unit: 328.020 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
TARIC:
8547200000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Micro-Lock Plus Connectors

Molex Micro-Lock Plus Wire-to-Board Connectors provide electrical and mechanical reliability in high-temperature designs that meet automotive and other industry requirements. These connectors are 1.25mm, 1.5mm, and 2mm pitch connectors with positive lock, delivering secure mating retention without sacrificing compactness. The micro-lock plus connectors operate at a temperature range of -40ºC to 105ºC, which can resist harsh environments. These connectors feature robust metal solder tabs and a wide positive latch that delivers an audible click. The 1.25mm version features a dual-contact terminal design. These connectors are used in automotive, power for data centers, and appliances.