78800-0001

Molex
538-78800-0001
78800-0001

Mfr.:

Paglalarawan:
Memory Card Connectors 1.40mm Ht Hng-style Micro-SIM card sckt

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 13,416

Stock:
13,416 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
14 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 1200)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱94.54 ₱94.54
₱80.62 ₱806.20
₱75.40 ₱1,885.00
₱71.92 ₱3,596.00
₱68.44 ₱6,844.00
₱64.38 ₱16,095.00
₱61.48 ₱30,740.00
Buo Reel (Mag-order sa multiple ng 1200)
₱50.92 ₱61,104.00
₱49.88 ₱119,712.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Molex
Kategorya ng Produkto: Mga Memory Card Connector
RoHS:  
Headers and Ejectors
MicroSIM
6 Contact
1 Row
2.54 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: Molex
Materyal ng Contact: Phosphor Bronze
Taas: 1.4 mm
Materyal ng Housing: Liquid Crystal Polymer (LCP)
Istilo ng Pagpasok - Pagkuha: Push-Pull
Haba: 16.96 mm
Mga Mating Cycle: 5000 Cycles
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 30 C
Uri ng Mounting: Top
Orientation: Vertical
Uri ng Produkto: Memory Card Connectors
Series: 78800
Dami ng Pack ng Pabrika: 1200
Subcategory: Memory Connectors & Sockets
Rating ng Voltage: 5 VDC
Timbang ng Unit: 1 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536909000
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Memory Connectors

Molex SD, SIM, and Combo SD/SIM Memory Card Connectors are available in the micro, mini, nano, and a variety of other popular formats and ejector styles. These Molex memory connectors offer design flexibility and space savings in PCBs.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Micro-SIM Card Sockets

Molex Micro-SIM Card Sockets provide maximum PCB and vertical space-savings with added anti-short and polarized card-insertion features for ultra-slim handheld devices. The anti-short feature eliminates any risk of shorting between metal shield and contact pads of micro-SIM cards. Card polarization prevents the SIM card from being inserted in the wrong direction, and the reverse terminal design with gradual lead-in guide smooth card insertion and withdrawal. Excellent electrical contact is achieved using round contact terminals. Molex Micro-SIM Card Sockets are ideal for ultra-slim smartphones, tablet PCs, GSM/UMTS modems, Wi-Fi® cards, and other small electronic devices.