87568-1663

Molex
538-87568-1663
87568-1663

Mfr.:

Paglalarawan:
Headers & Wire Housings MGRID 16CKT RECPT IDT W/O PKEY LRMP

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 166

Stock:
166 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
1 Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱279.56 ₱279.56
₱248.82 ₱2,488.20
₱195.46 ₱4,886.50
₱186.76 ₱18,676.00
₱172.84 ₱43,210.00
₱165.88 ₱82,940.00
₱147.90 ₱147,900.00
5,000 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Molex
Kategorya ng Produkto: Mga Header at Wire Housing
RoHS:  
Headers
Receptacle
16 Position
2 mm (0.079 in)
2 Row
Cable Mount / Free Hanging
IDC
Socket (Female)
Gold
87568
Milli-Grid
28 AWG
- 20 C
+ 85 C
Tray
Brand: Molex
Materyal ng Contact: Beryllium Copper
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: SG
Rating ng Current: 1 A
Rating ng Flammability: UL 94 V-0
Kulay ng Housing: Black
Materyal ng Housing: Polyester
Uri ng Produkto: Headers & Wire Housings
Dami ng Pack ng Pabrika: 1
Subcategory: Headers & Wire Housings
Rating ng Voltage: 125 V
Mga Alias ng # ng Piyesa : 0875681663
Timbang ng Unit: 1 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

Milli-Grid Connector System

Molex Milli-Grid Connector System is a high-density connector system based on a 2.00mm x 2.00mm grid pattern. This system offers complete design flexibility for wire-2-board (W2B), board-2-board (B2B), and cable-2-board (C2B) applications. The Milli-Grid Connector System encompasses crimp terminals, housings, headers, and receptacles that are available in gold or tin-plated models. This system provides receptacles that are available in single-row and dual-row versions with a vast array of mating and termination options. The Milli-Grid connector system comes with headers that are available in shrouded and unshrouded styles.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.