92315-0802

Molex
538-92315-0802
92315-0802

Mfr.:

Paglalarawan:
Ribbon Cables / IDC Cables 8CKT PICOFLEX 1050MM PICOFLEX 1050MM LONG

May Stock: 819

Stock:
819 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱272.02 ₱272.02
₱247.66 ₱2,476.60
₱234.32 ₱5,858.00
₱229.10 ₱11,455.00
₱218.08 ₱21,808.00
₱190.82 ₱47,705.00
₱185.60 ₱92,800.00
₱135.72 ₱135,720.00
₱127.60 ₱255,200.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Molex
Kategorya ng Produkto: Mga Ribbon Cable / Mga IDC Cable
RoHS:  
Flat Flex Cable
IDT
8 Position
IDT
8 Position
1.27 mm
Female / Female
1.05 m
28 AWG
92315
Bulk
Brand: Molex
Rating ng Current: 1.2 A
Paglalarawan/Function: Picoflex PF-50 IDT-to-IDT, 8 Circuits, 1.05 m Length
Materyal ng Jacket: Polyvinyl Chloride (PVC)
Produkto: I/O Cable Assemblies
Uri ng Produkto: Ribbon Cables / IDC Cables
Dami ng Pack ng Pabrika: 1000
Subcategory: Cable Assemblies
Pangalang pangkalakal: Picoflex
Rating ng Voltage: 250 V
Mga Alias ng # ng Piyesa : 0923150802
Timbang ng Unit: 15.300 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Off-the-Shelf Picoflex Ribbon Cable Assemblies

Molex Off-the-Shelf Picoflex Ribbon Cable Assemblies are available in standard lengths of 80mm, 160mm, 240mm, 320mm, and 500mm with circuit sizes of 4, 6, 8, 10, 12, and 14. These connectors are polarized to prevent mismating between the cable assembly and header, while dual-beam contacts offer four points of contact for each circuit for a reliable connection. The connectors mate with 1.27mm (0.05") cables and feature a mated height of 6.4mm (0.252") for vertical-mating configurations. Molex Off-the-Shelf Picoflex Ribbon Cable Assemblies are ideal for consumer, industrial/industrial automation, medical, and sustainable energy applications