MPM3515GQVE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPM3515GQVEAEC1Z
MPM3515GQVE-AEC1-Z

Mfr.:

Paglalarawan:
Power Management Modules Automotive Grade. 36V/1.5A Module, Synchronous Step-Down Converter, Wettable Flank package

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
22 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱390.92 ₱390.92
₱301.02 ₱3,010.20
₱278.40 ₱6,960.00
₱243.60 ₱24,360.00
₱226.20 ₱56,550.00
₱219.82 ₱109,910.00
Buo Reel (Mag-order sa multiple ng 2500)
₱219.24 ₱548,100.00

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱409.48
Min:
1

Katulad na Produkto

Monolithic Power Systems (MPS) MPM3515GQVE-AEC1-P
Monolithic Power Systems (MPS)
Power Management Modules Automotive Grade. 36V/1.5A Module, Synchronous Step-Down Converter, Wettable Flank package

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Monolithic Power Systems (MPS)
Kategorya ng Produkto: Mga Module ng Power Management
RoHS:  
Voltage Regulator - Switching Regulator
36 V
800 mV to 30.6 V
1.5 A
2.2 MHz
Brand: Monolithic Power Systems (MPS)
Input Voltage - Min: 4 V
Pag-regulate ng Load: 1.5 %
Maximum na Operating Temperature: + 125 C
Minimum na Operating Temperature: - 40 C
Maselan sa Moisture: Yes
Packaging: Reel
Packaging: Cut Tape
Uri ng Produkto: Power Management Modules
Kuwalipikasyon: AEC-Q100
Series: MPM3515
Dami ng Pack ng Pabrika: 2500
Subcategory: Embedded Solutions
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

MPM3515 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPM3515 Synchronous, Step-Down Converters offer a compact solution with built-in power MOSFETs, inductors, and capacitors. The MPM3515 Converters require only four external components to achieve 1.5A continuous output current with excellent load and line regulation over a wide input supply range.