MSN22AFW01

NKK Switches
633-MSN22AFW01
MSN22AFW01

Mfr.:

Paglalarawan:
Slide Switches DPDT Panel Mount Miniature Slide

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 74

Stock:
74 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
20 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱394.40 ₱394.40
₱390.34 ₱3,903.40
₱385.70 ₱9,642.50
₱381.64 ₱19,082.00
₱377.00 ₱37,700.00
₱343.36 ₱85,840.00
₱339.30 ₱169,650.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
NKK Switches
Kategorya ng Produkto: Mga Slide Switch
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
ON - NONE - ON
2 A, 3 A
125 VAC, 250 VAC
Solder Lug
Wide
Panel Mount
Silver
MS
Bulk
Haba ng Actuator: 5.1 mm
Materyales ng Actuator: Polybutylene Terephthalate (PBT)
Istilo ng Actuator: Slide
Brand: NKK Switches
Materyal ng Contact: Silver Alloy
Rating ng Flammability: UL94V-0
Life: 50000 Cycles
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 30 C
Uri ng Produkto: Slide Switches
Dami ng Pack ng Pabrika: 1
Subcategory: Switches
Travel: 2.2 mm
Uri: Miniature Slide
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
ECCN:
EAR99

MS Miniature Slide Switches

NKK Switches MS Miniature Slide Switches provide smooth and accurate control in a compact package and come in a flat frame or bracketed PC mounting type. These switches feature an over-center actuator block and plunger for crisp actuation and a clear indication of circuit status. This construction design also diminishes sparking and increases operating life, with up to 50,000 or 100,000 minimum mechanical operations. The antijamming function protects contacts from damage due to excessive downward force on the actuator. Additional protection is provided by the high internal barriers between the poles and the insulating sheet between the case and actuator block. NKK Switches MS Miniature Slide Switches feature epoxy-sealed terminals to prevent the ingress of flux, solvents, and other contaminants. These switches are well-suited for audio/visual equipment, medical devices, and industrial control panels.