YB225CWCKW01

NKK Switches
633-YB225CWCKW01
YB225CWCKW01

Mfr.:

Paglalarawan:
Pushbutton Switches STD SIZE PUSHBUTTON FLUSH MOUNT

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
27 Maaaring Ipadala sa loob ng 20 (na) Araw
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,870.09 ₱1,870.09
₱1,614.24 ₱16,142.40
₱1,599.36 ₱39,984.00
₱1,465.49 ₱366,372.50
2,500 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
NKK Switches
Kategorya ng Produkto: Mga Pushbutton Switch
RoHS:  
REACH - SVHC:
YB2
Non-Illuminated
DPDT
Panel Seal
ON - (OFF)
Plunger
3 A
30 VDC
125 VAC
IP65
Quick Connect
Silver
Istilo ng Actuator: Without Cap
Brand: NKK Switches
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: PH
Mga Feature: Button/cap ordered separately
Rating ng Flammability: UL 94 V-0
Materyal ng Housing: Polyamide, Glass Fiber Reinforced
Life: 100000 Cycle
Uri ng Produkto: Pushbutton Switches
Dami ng Pack ng Pabrika: 1
Subcategory: Switches
Seal ng Terminal: Epoxy
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

YB2 Short Body Pushbuttons

NKK Switches YB2 Short Body Pushbuttons are 24mm Square and 25mm diameter Panel Seal pushbuttons with an above-panel dimension of only 1.8mm. Behind-panel space is conserved with a .965" (24.5mm) body. Six LED colors are available as well as five cap colors, including a metallic silver button for non-illuminated versions. NKK Switches YB2 Series Panel Seal Pushbuttons have a flammability rating of UL94V0 and are cULus Recognized. Mechanical life is 1 million operations minimum for momentary circuits, and 200,000 operations minimum for maintained circuits. Electrical life is 100,000 operations minimum.