MK53DN512CLQ10

NXP Semiconductors
841-MK53DN512CLQ10
MK53DN512CLQ10

Mfr.:

Paglalarawan:
ARM Microcontrollers - MCU KINETIS 512K

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 277

Stock:
277 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Ang mga dami na higit pa sa 277 ay sasailalim sa minimum na mga kinakailangan sa pag-order.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,241.20 ₱1,241.20
₱988.90 ₱9,889.00
₱879.28 ₱21,982.00
₱763.28 ₱76,328.00
₱750.52 ₱225,156.00
₱743.56 ₱446,136.00
1,200 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
NXP
Kategorya ng Produkto: Mga ARM Microcontroller - MCU
RoHS:  
K53_100
SMD/SMT
LQFP-144
ARM Cortex M4
512 kB
32 bit
16 bit
100 MHz
94 I/O
128 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Tray
Voltage ng Analog Supply: 3.3 V
Brand: NXP Semiconductors
DAC Resolution: 12 bit
Uri ng Data RAM: RAM
I/O Voltage: 3.3 V
Uri ng Interface: Serial
Maselan sa Moisture: Yes
Dami ng ADC Channel: 2 Channel
Dami ng Timer/Counter: 2 Timer
Series ng Processor: Kinetis
Uri ng Produkto: ARM Microcontrollers - MCU
Uri ng Memory ng Program: Flash
Dami ng Pack ng Pabrika: 300
Subcategory: Microcontrollers - MCU
Pangalang pangkalakal: Kinetis
Mga Alias ng # ng Piyesa : 935319956557
Timbang ng Unit: 1.319 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

Kinetis K 32-bit Microcontrollers

NXP Semiconductor Kinetis K 32-bit Microcontrollers are low-power, high-performance 32-bit MCUs based on 32-bit Arm® Cortex®-M4 Cores. This series is designed for scalable performance, integration, connectivity, communications, Human Machine Interface (HMI), and security, offering additional features for exceptional integration in a variety of package options.

Kinetis K5x 32-bit Microcontrollers

NXP Semiconductors Kinetis K5x 32-bit Microcontrollers, based on the Arm® Cortex®-M4 core, are pin, peripheral, and software compatible with the Kinetis Kx MCU family. They feature an analog measurement engine, integrating operational and trans-impedance amplifiers. They also include high-resolution ADCs and DACs for medical and industrial applications. NXP Kinetis K5x MCUs also offer IEEE® 1588 Ethernet and hardware encryption, Full-Speed USB 2.0 On-The-Go with device charger detect capability, and a flexible low-power segment LCD controller with support for up to 320 segments. Devices start from 128KB of flash in 64 QFN packages extending up to 512 KB in a 144 MAPBGA package.