MK60FN1M0VLQ12

NXP Semiconductors
841-MK60FN1M0VLQ12
MK60FN1M0VLQ12

Mfr.:

Paglalarawan:
ARM Microcontrollers - MCU KINETIS 1MB ETHNET USB

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,911

Stock:
1,911 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,058.50 ₱1,058.50
₱891.46 ₱8,914.60
₱799.82 ₱19,995.50
₱782.42 ₱78,242.00
₱763.28 ₱228,984.00
₱748.20 ₱448,920.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
NXP
Kategorya ng Produkto: Mga ARM Microcontroller - MCU
RoHS:  
K60_120
SMD/SMT
LQFP-144
ARM Cortex M4
1 MB
32 bit
4 x 16 bit
120 MHz
100 I/O
128 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Voltage ng Analog Supply: 3.3 V
Brand: NXP Semiconductors
I/O Voltage: 3.3 V
Maselan sa Moisture: Yes
Series ng Processor: Kinetis K
Uri ng Produkto: ARM Microcontrollers - MCU
Dami ng Pack ng Pabrika: 300
Subcategory: Microcontrollers - MCU
Pangalang pangkalakal: Kinetis
Mga Alias ng # ng Piyesa : 935318272557
Timbang ng Unit: 1.319 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Kinetis K6x 32-bit Microcontrollers

NXP Semiconductors Kinetis K6x 32-bit Microcontrollers, based on the Arm® Cortex®-M4 core, are pin, peripheral, and software compatible with the Kinetis Kx MCU family. The K6x MCUs also integrate 10/100Mbps Ethernet with IEEE® 1588 Precision Time Protocol (PTP) Transceiver and USB 2.0 On-The-Go (OTG), including options for crystal-less device functionality. Devices range from 256KB to2 MB of flash, with 256KB of SRAM. Package options include BGA, LQFP, and WLCSP, which span from 100 to 256 pins. The Kinetis K6x MCU family is a scalable portfolio with various levels of integration, offering a rich suite of analog, communication, timing, and control peripherals to accommodate a wide range of requirements.

Kinetis K 32-bit Microcontrollers

NXP Semiconductor Kinetis K 32-bit Microcontrollers are low-power, high-performance 32-bit MCUs based on 32-bit Arm® Cortex®-M4 Cores. This series is designed for scalable performance, integration, connectivity, communications, Human Machine Interface (HMI), and security, offering additional features for exceptional integration in a variety of package options.

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.