MKL02Z32VFG4

NXP Semiconductors
841-MKL02Z32VFG4
MKL02Z32VFG4

Mfr.:

Paglalarawan:
ARM Microcontrollers - MCU Cortex M0+32K flash

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2,416

Stock:
2,416 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
13 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱155.44 ₱155.44
₱117.16 ₱1,171.60
₱95.70 ₱2,392.50
₱91.64 ₱9,164.00
₱80.04 ₱20,010.00
₱79.46 ₱38,935.40
₱77.72 ₱418,910.80

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱155.44
Min:
1

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
NXP
Kategorya ng Produkto: Mga ARM Microcontroller - MCU
RoHS:  
KL0x
SMD/SMT
QFN-16
ARM Cortex M0+
32 kB
32 bit
12 bit
48 MHz
14 I/O
4 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Voltage ng Analog Supply: 1.71 V to 3.6 V
Brand: NXP Semiconductors
DAC Resolution: 6 bit
Uri ng Data RAM: SRAM
Uri ng Interface: I2C, SPI, UART
Maselan sa Moisture: Yes
Dami ng Timer/Counter: 3 Timer
Series ng Processor: Kinetis KL02
Produkto: MCUs
Uri ng Produkto: ARM Microcontrollers - MCU
Uri ng Memory ng Program: Flash
Dami ng Pack ng Pabrika: 490
Subcategory: Microcontrollers - MCU
Pangalang pangkalakal: Kinetis
Mga Watchdog Timer: Watchdog Timer
Mga Alias ng # ng Piyesa : 935314869557
Timbang ng Unit: 16 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Kinetis KL0x Microcontrollers

NXP Semiconductors Kinetis KL0x Microcontrollers are the entry point into the Kinetis L series MCU portfolio and provide a bridge from 8-bit MCUs to 32-bit Kinetis L series MCUs. Devices start from 8KB of flash and are offered in several small-footprint package options. The NXP Kinetis KL0x MCU family provides the perfect balance of performance and power consumption, running at 48MHz, while offering low dynamic power consumption and best-in-class static current consumption with more than 9 flexible low-power modes. Each family member combines ultra-low-power performance with a streamlined level of integration optimized to meet the needs of a broad number of applications.

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

Kinetis L Series Arm Cortex-M0+ MCUs

NXP Semiconductors Kinetis L Series Arm Cortex-M0+ Microcontrollers are an entry-level 32-bit MCU family built on the Arm Cortex-M0+ core. The Kinetis L Series combines exceptional energy efficiency and ease-of-use with the performance, peripheral sets, enablement and scalability of the Kinetis 32-bit MCU portfolio, while leveraging the inherent low-power and high-performance features of the Arm Cortex architecture. Manufactured using NXP's low-leakage, 90nm thin film storage (TFS) process technology, the Kinetis L series frees power-critical designs from 8- and 16-bit MCU limitations by combining excellent dynamic and stop currents with superior processing performance. A broad selection of on-chip flash memory densities and extensive analog, connectivity and HMI peripheral options enable increased energy efficiency and intelligence for a range of applications, including battery-operated devices, medical systems, smart meters and motor control systems.