NTS0102TL-Q100H

NXP Semiconductors
771-NTS0102TL-Q100H
NTS0102TL-Q100H

Mfr.:

Paglalarawan:
Translation - Voltage Levels Dual supply translating transceiver; open drain; auto direction sensing

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 5,455

Stock:
5,455 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 4000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱59.16 ₱59.16
₱42.69 ₱426.90
₱38.51 ₱962.75
₱33.93 ₱3,393.00
₱31.73 ₱7,932.50
₱30.45 ₱15,225.00
₱29.35 ₱29,350.00
Buo Reel (Mag-order sa multiple ng 4000)
₱29.29 ₱117,160.00
₱26.62 ₱212,960.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
NXP
Kategorya ng Produkto: Translation - Mga Antas ng Voltage
RoHS:  
Translating Transceiver
50 Mb/s
XSON-8
5.5 V
1.65 V
NTS0102
5.5 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Dami ng Channel: 2 Channel
Supply Current ng Pagpapatakbo: 30 uA
Uri ng Output: Open Drain
Pd - Power Dissipation: 250 mW
Uri ng Produkto: Translation - Voltage Levels
Dami ng Pack ng Pabrika: 4000
Subcategory: Logic ICs
Mga Alias ng # ng Piyesa : 935432145125
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

NTS Dual Supply Translating Transceivers

NXP Semiconductors NTS Dual Supply Translating Transceivers offer bidirectional voltage level translation for various applications. NXP Semiconductors NTS transceivers have a 2-bit, dual supply design. The devices feature two input-output ports, an output enable input and two supply pins that allow for a wide range of voltage options. The transceivers have VCC(A) and VCC(B) supply pins supplied at any voltage between 1.65V to 3.6V and 2.3V to 5.5V. The device's IOFF circuitry ensures safe and effective partial-power-down operations, protecting equipment from damaging backflow currents.

NXP NTS010x Translating Transceivers

NXP NTS010x Translating Transceivers are 1, 2, or 4-bit dual supply translating transceivers with auto direction sensing. The NTS010x enables bidirectional voltage level translation. It features two input-output ports (A and B), one output enables input (OE), and two supply pins VCC(A) and VCC(B). VCC(A) can be supplied at any voltage between 1.65V and 3.6V. VCC(B) can be supplied at any voltage between 2.3V and 5.5V. This feature makes the device suitable for translating between any of the voltage nodes (1.8V, 2.5V, 3.3V, and 5V). An IOFF circuit provides a partial power-down mode and disables the output to prevent damaging backflow current when the NXP NTS010x is powered down.