NVT2002TLH

NXP Semiconductors
771-NVT2002TLH
NVT2002TLH

Mfr.:

Paglalarawan:
Translation - Voltage Levels Bidirectional voltage level translator for open-drain and push-pull applications

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 5,471

Stock:
5,471 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱42.92 ₱42.92
₱30.62 ₱306.20
₱27.49 ₱687.25
₱24.07 ₱2,407.00
₱22.45 ₱5,612.50
₱21.46 ₱10,730.00
₱20.65 ₱20,650.00
Buo Reel (Mag-order sa multiple ng 4000)
₱19.37 ₱77,480.00
₱18.91 ₱151,280.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
NXP
Kategorya ng Produkto: Translation - Mga Antas ng Voltage
RoHS:  
Bidirectional Level Translator
Voltage Level Shifter
HXSON-8
5.5 V
1 V
NVT2002
1.5 ns
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
Brand: NXP Semiconductors
Dami ng Channel: 1 Channel
Uri ng Output: Open Drain, Push-Pull
Uri ng Produkto: Translation - Voltage Levels
Dami ng Pack ng Pabrika: 4000
Subcategory: Logic ICs
Mga Alias ng # ng Piyesa : 935291166125
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

NVT2006/08/10 Voltage-Level Translators

NXP Semiconductors NVT2006, NVT2008, and NVT2010 bidirectional voltage-level translators are operational from 1.0V to 3.6V and 1.8V to 5.5V, allowing bidirectional voltage translations between 1.0V and 5V without the need for a direction pin in open-drain or push-pull applications. Bit widths ranging from 6-bit (NVT2006), 8-bit (NVT2008), and 10-bit (NVT2010) are offered for level translation application with transmission speeds <33 MHz for an open-drain system with a 50pF capacitance and a pull-up of 197Ω. These NXP Semiconductors bidirectional voltage-level translators feature less 1.5ns maximum propagation delay. NXP NVT200x voltage-level translators provide excellent ESD protection to lower voltage devices while at the same time protecting less ESD-resistance devices.

Logic

NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.