NC3FBH2

Neutrik
568-NC3FBH-2
NC3FBH2

Mfr.:

Paglalarawan:
XLR Connectors 3 POS PANEL JACK XLR

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,524

Stock:
1,524
Maaaring Ipadala Agad
Inoorder:
1,900
Inaasahan 4/9/2026
Lead-Time ng Pabrika:
10
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱217.50 ₱217.50
₱188.50 ₱1,885.00
₱159.50 ₱15,950.00
5,000 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Neutrik
Kategorya ng Produkto: Mga XLR Connector
RoHS:  
REACH - SVHC:
Receptacles
Standard XLR
3 Position
Female
Solder Pin
PCB Mount
Gold
Right Angle
B
Brand: Neutrik
Materyal ng Contact: Bronze
Rating ng Current: 6 A
Uri ng Produkto: XLR Connectors
Dami ng Pack ng Pabrika: 100
Subcategory: Audio & Video Connectors
Rating ng Voltage: 50 V
Mga Alias ng # ng Piyesa : NC3FBAH2
Timbang ng Unit: 17.690 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

                        
B Series Chassis Mount XLR Connectors. Due to new tooling and
mold requirements the part numbers referenced below have
undergone several changes. This will be a rolling change and
exact dates of the change are not available. These changes do
not affect the form, fit, or functionality. The panel cut-out
and PCB layout are not changed and remain the same. In
addition,all part numbers remain the same. After the first
shipment of the new version only new items will be supplied, no
stock will be maintained of the old version.

Please see the attached ECN from Neutrik with more details
regarding the changes and improvements made to the B series
Chassis Mount XLR Connectors including images detailing the
differences.


Affected Parts

MFR PN Mouser PN
NC3FBH1 568-NC3FBH-1
NC3FBH1-B 568-NC3FBH-1-B
NC3FBH1-0 568-NC3FBH1-0
NC3FBH2 568-NC3FBH-2
NC3FBH2-B 568-NC3FBH-2B
NC3FBH2-0 568-NC3FBH-2-0
NC3FBV1 568-NC3FBV-1
NC3FBV1-B 568-NC3FBV1-B
NC3FBV1-0 568-NC3FBV1-0
NC3FBV2 568-NC3FBV-2
NC3FBV2-B 568-NC3FBV2-B
NC3FBV2-0 568-NC3FBV2-0
NC3MBH 568-NC3MBH
NC3MBH-B 568-NC3MBH-B
NC3MBV 568-NC3MBV
NC3MBV-B 568-NC3MBV-B


5-0812-18

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

B Series XLR Connectors

NEUTRIK B Series XLR Connectors offer the same features as NEUTRIK's A Series: plastic housing, various ground options, and a tulip-type female contact design with high contact pressure. The B Series has the added feature of a metal ring on the shell (nickel or black) that offers complete EMC and RF protection. The series is available as three-pole female and male connectors, including a version with eight ground contacts for improved conductivity of the mating shell to ground.

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

XLR Panel-Mount Connectors

NEUTRIK XLR Panel-Mount Connectors are part of almost every aspect of professional audio, such as microphones and lighting systems. They are also used in almost any piece of sound equipment in the entertainment industry. XLR connectors provide professionals with reliable, robust solutions. NEUTRIK XLR Panel-Mount Connectors are easy to assemble and simple to use. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.