NL8FC

Neutrik
568-NL8FC
NL8FC

Mfr.:

Paglalarawan:
Loudspeaker Connectors 8C FEMALE CBL MT.

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 819

Stock:
819 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
2 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱966.28 ₱966.28
₱850.28 ₱8,502.80
₱817.80 ₱81,780.00
₱804.46 ₱201,115.00
₱789.38 ₱394,690.00
1,000 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Neutrik
Kategorya ng Produkto: Mga Loudspeaker Connector
RoHS:  
REACH - SVHC:
Speakon, HPC
Female
8 Position
Quick Connect
Cable
Silver
Black
Brass
250 V
30 A
Brand: Neutrik
Uri ng Produkto: Speaker Connectors
Series: FC
Dami ng Pack ng Pabrika: 25
Subcategory: Audio & Video Connectors
Pangalang pangkalakal: speakON
Timbang ng Unit: 78.100 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

speakON® Connectors

NEUTRIK speakON® Loudspeaker Connectors are industry-standard connectors for amplifier/loudspeaker connections. The family of 2-, 4-, and 8-pole cable connectors are designed to operate in loudspeakers' high current, inductive load environments. These connectors comply with the device standard IEC 61984, while glass-reinforced V-0 materials make these connectors fireproof, extremely robust, and dependable. The connectors feature a unique metal locking system, making contact only once fully locked, and the receptacles are versatile and easy to terminate. NEUTRIK speakON Loudspeaker Connectors meet worldwide safety requirements.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.