UCS2W100MHD

Nichicon
647-UCS2W100MHD
UCS2W100MHD

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - Radial Leaded 450Volts 10uF 12.5X20 20%

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 451

Stock:
451 Maaaring Ipadala Agad
Matagal na lead time na iniulat sa produktong ito.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱73.66 ₱73.66
₱36.60 ₱366.00
₱33.06 ₱3,306.00
₱27.03 ₱13,515.00
₱25.06 ₱25,060.00
₱22.68 ₱45,360.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Nichicon
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - Radial Leaded
RoHS:  
10 uF
450 VDC
12.5 mm
20 mm
5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
450 mA
- 25 C
+ 105 C
Straight
Radial
Bulk
Brand: Nichicon
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: MY
Dissipation Factor DF: 0.24
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 1000
Subcategory: Capacitors
Timbang ng Unit: 4.020 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UCS Pencil-Shaped Type Aluminum Capacitors

Nichicon UCS Aluminum Electrolytic Capacitors are pencil-shaped type leaded aluminum electrolytic capacitors with a capacitance range of 6.8µF to 330µF and voltage of 160V to 450V. These miniature size capacitors offer high reliability, high ripple current, and load life of 10,000 hours at +105°C. Nichicon UCS Capacitors are suited for slim-designed products. They are compliant to RoHS directive 2011/65/EU,(EU)2015/863.

UCA Aluminum Electrolytic Capacitors

Nichicon UCA Aluminum Electrolytic Capacitors are high ripple current and long life products with a standing load life of 12000 hours(10000 hours for φD=10) at +105°C. Nichicon UCA Capacitors are suited for ballast applications and is compliant to the RoHS directive (2011/65/EU). After 1 minute's application of rated voltage, leakage current of the CA Series is not more than 0.04CV+100 (μA).

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.