172-009-113R011

NorComp
636-172-009-113R011
172-009-113R011

Mfr.:

Paglalarawan:
D-Sub Standard Connectors D-Sub Conn 9P M Dip Solder NICKEL

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 45

Stock:
45 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱383.38 ₱383.38
₱346.84 ₱3,468.40
₱327.70 ₱8,192.50
₱319.58 ₱14,381.10
₱303.34 ₱27,300.60
₱271.44 ₱73,288.80
₱255.78 ₱138,121.20
₱223.30 ₱231,115.50
₱212.28 ₱534,945.60

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
NorComp
Kategorya ng Produkto: Mga D-Sub Standard Connector
RoHS:  
REACH - SVHC:
9 Position
Pin (Male)
Solder Cup
Panel
Straight
2 Row
Male
Gold
Plug
Steel
Nickel
Unfiltered
172
Tray
Brand: NorComp
Uri ng Produkto: D-Sub Connectors - Standard Density
Dami ng Pack ng Pabrika: 45
Subcategory: D-Sub Connectors
Pangalang pangkalakal: M-SERIES
Rating ng Voltage: 500 VAC
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC, and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

SEAL-D® IP67 D-Sub Connectors

NorComp IP67 SEAL-D® D-Sub Connectors utilize a proprietary sealing technology, which maintains the same physical size and footprint as standard D-Sub products. This drop-in replacement eliminates the need to redesign enclosures and PC boards when implementing IP67 design upgrades and reduces space on new designs. The NorComp IP67 SEAL-D D-Sub Connectors are available in standard and high-density configurations, as well as 3 termination types. Ideal for electronics that are used outdoors, remote sensors, gauges, and data loggers that are exposed to the elements, and any electronics that are routinely subjected to wash down and short-term immersion.

SEAL-D® Connectors

NorComp SEAL-D® D-Sub Connectors feature a proprietary sealing technology that maintains the same physical size and footprint as standard D-Sub products. This drop-in replacement eliminates the need to redesign enclosures and PC boards when implementing IP-rated design upgrades and reduces space on designs. NorComp SEAL-D D-Sub Connectors are available in standard and high-density configurations in a range of termination types.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

172 D-Sub Connectors

NorComp 172 D-Sub Connectors feature a 5A rated current with Nickel or Tin shell plating options. These connectors have nine to 50 positions, two or three rows, and straight or vertical mounting angles. The NorComp 172 D-Sub Connectors are ideal for use in communication, instrumentation, medical, computer/peripherals, commercial, test labs, and gaming applications.