680M5W5203L411

NorComp
636-680M5W5203L411
680M5W5203L411

Mfr.:

Paglalarawan:
D-Sub Mixed Contact Connectors Power Combo D Solder Cup 5W5/F/40A/SC

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2

Stock:
2
Maaaring Ipadala Agad
Inoorder:
50
Inaasahan 7/2/2026
Lead-Time ng Pabrika:
20
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱975.21 ₱975.21
₱828.84 ₱8,288.40
₱777.07 ₱19,426.75
₱739.59 ₱36,979.50
₱703.89 ₱70,389.00
₱659.86 ₱164,965.00
₱628.32 ₱314,160.00
2,500 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
NorComp
Kategorya ng Produkto: Mga D-Sub Mixed Contact Connector
RoHS:  
REACH - SVHC:
5W5
5 Position
Panel
Straight
Solder Cup
Tray
Brand: NorComp
Materyal ng Contact: Copper Alloy
Plating ng Contact: Gold
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: TW
Rating ng Current: 40 A
Naka-filter: Unfiltered
Gender: Female
Insulation: Insulated
Materyal ng Insulation: Polybutylene Terephthalate (PBT)
Maximum na Operating Temperature: + 125 C
Minimum na Operating Temperature: - 55 C
Dami ng Row: 1 Row
Pitch: 6.86 mm, 8.38 mm
Uri ng Produkto: Mixed Contact D-Sub Connectors
Series: 680M
Materyal ng Shell: Steel
Plating ng Shell: Nickel
Dami ng Pack ng Pabrika: 50
Subcategory: D-Sub Connectors
Pangalang pangkalakal: POWER-D
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

POWER-D Mixed Contact Connectors

NorComp POWER-D Mixed Contact Connectors are designed for rugged, robust applications where both power and signal are required from a single connection. Featuring 2.22mm or 4.5mm solid-pin machined contacts, these connectors offer high reliability for challenging design applications. They are direct drop-in replacements for standard (unsealed) connectors, which eliminates the need to change PCBs. NorComp POWER-D Mixed Contact Connectors can carry both signal (5A) and power (20A/40A) contacts within the same connector body. IP67 versions are also available.

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Mixed Contact D-Sub Connectors

NorComp POWER-D and Combo-D Mixed Contact D-Sub connectors are designed for rugged/robust applications where both power and signal are required from a single connection. Featuring "Solid-Pin" machined contacts, these connectors offer high reliability performance for the most challenging design applications.
Learn More