868-02A-203R001

NorComp
636-868-02A-203R001
868-02A-203R001

Mfr.:

Paglalarawan:
Standard Circular Connector Female B Size Bayonet Circular 2 Position Solder Cup

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 66

Stock:
66 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱680.09 ₱680.09
₱578.34 ₱5,783.40
₱542.05 ₱13,551.25
₱501.59 ₱25,079.50
₱477.19 ₱35,789.25
₱454.58 ₱136,374.00
₱436.73 ₱229,283.25
₱415.91 ₱436,705.50

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
NorComp
Kategorya ng Produkto: Standard Circular Connector
RoHS:  
Connectors
2 Position
Socket (Female)
Cable Mount
Solder Cup
Gold
IP67
868
Tray
Brand: NorComp
Kulay: Black
Materyal ng Contact: Brass
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: TW
Rating ng Current: 10 A
Rating ng Flammability: UL 94 V-0
Gender ng Housing: Female
Materyal ng Housing: Polyamide (PA)
Istiilo ng Mating: Bayonet
Anggulo ng Mounting: Straight
Uri ng Produkto: Standard Circular Connector
Istilo ng Shell: Straight
Dami ng Pack ng Pabrika: 75
Subcategory: Circular Connectors
Pangalang pangkalakal: CAVALIER
Rating ng Voltage: 250 V
Gauge ng Wire: 18 AWG
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

USHTS:
8536694020
TARIC:
8536699099
ECCN:
EAR99

CAVALIER™ Bayonet Circular Connectors

NorComp CAVALIER™ Bayonet Circular Connectors deliver a reliable, waterproof cable-to-panel or cable-to-cable interface for demanding applications. The bayonet locking systems ensure superior vibration resistance and faster latching mechanisms compared to traditional screw-in circulars. These connectors offer a broad range of solutions for the most demanding design environments. The Bayonet circular connectors incorporate a high-vibration resistance and reduce accidental disconnects. These connectors use rugged and hardened plastic and are rated to IP67/IP68 protections. The CAVALIER Bayonet circular connectors make use of different mating codes for safe connections and are available in pin counts from 2 to 12. Typical applications include transportation, industrial, test and measurement, aerospace, and medical.