T3-14151

OTTO
999-T3-14151
T3-14151

Mfr.:

Paglalarawan:
Toggle Switches Snap Action SnglPole (ON) OFF (ON)

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 114

Stock:
114 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
9 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,248.08 ₱2,248.08
₱2,075.24 ₱20,752.40
₱1,981.28 ₱49,532.00
₱1,810.18 ₱90,509.00
₱1,626.90 ₱162,690.00
₱1,560.20 ₱390,050.00
500 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
OTTO
Kategorya ng Produkto: Mga Toggle Switch
RoHS:  
REACH - SVHC:
Non-Illuminated
SPST
(ON) - OFF - (ON)
Panel Mount
PC Pin
5 A
115 VAC
28 VDC
15/32-32
Toggle
Sealed
Gold
IP68S
T3
Istilo ng Actuator: Bat
Brand: OTTO
Life: 30000 Cycle
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 65 C
Uri ng Mounting: Bushing
Uri ng Produkto: Toggle Switches
Dami ng Pack ng Pabrika: 1
Subcategory: Switches
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
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

Miniature T3 Commercial & MIL-Grade Toggles

OTTO Miniature T3 Commercial and Military-Grade Toggles are rugged, highly reliable switches offering positive detent action for safe switching operation. These OTTO devices feature snap-action switch actuation with a unique toggle actuator design. High contact pressure and superior wiping action make the T3 series an excellent choice for switching loads from logic level up to 5A. Choose sealed one- or two-pole circuitry and momentary and/or maintained operation. The 15/32-32 bushing model is also available with a lever lockout toggle feature or thumb button actuators.