TFSSF100RJE

Ohmite
588-TFSSF100RJE
TFSSF100RJE

Mfr.:

Paglalarawan:
Thick Film Resistors - SMD SMD Surge Resistor, Thick Film 55J 100 Ohms 5%
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
15 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 500   Mga Multiple: 500
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Buo Reel (Mag-order sa multiple ng 500)
₱425.14 ₱212,570.00
₱403.68 ₱403,680.00

Mga Katulad na Produkto

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Ohmite
Kategorya ng Produkto: Mga Thick Film Resistor - SMD
RoHS:  
Reel
TFSS
Brand: Ohmite
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: MX
Isitilo ng Mounting: PCB Mount
Uri ng Produkto: Thick Film Resistors
Dami ng Pack ng Pabrika: 500
Subcategory: Resistors
Teknolohiya: Thick Film
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
8533210030
TARIC:
8533210000
ECCN:
EAR99

TFSS SMD Surge Resistors

Ohmite TFSS SMD Surge Resistors are designed to absorb large amounts of energy. These surge resistors are rated for .5-2W, with voltage ratings up to 11KV, and energy ratings from 6 to 55W. Ohmite TFSS SMD Surge Resistors offer non inductive performance in a surface mount package, and are suitable for a variety of applications, including power supply conversion, x-ray systems, defibrillators, and geophysical instruments.