E3FB-RN22

Omron Automation and Safety
653-E3FB-RN22
E3FB-RN22

Mfr.:

Paglalarawan:
Photoelectric Sensors Brass M18 Retr0.5mAxNPNCon

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1

Stock:
1 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱6,264.00 ₱6,264.00
₱5,257.70 ₱26,288.50
₱5,106.90 ₱51,069.00
₱4,965.38 ₱124,134.50

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Omron
Kategorya ng Produkto: Mga Photoelectric Sensor
RoHS:  
REACH - SVHC:
Retroreflective
500 mm
Red LED
NPN-LO/DO
Connector
M12
4 Pin
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
IP Rating: IP67, IP69K
Haba: 48 mm
Supply Voltage ng Pagpapatakbo: 10 VDC to 30 VDC
Uri ng Produkto: Photoelectric Sensors
Series: E3FA/E3RA/E3FB/E3RB
Dami ng Pack ng Pabrika: 1
Subcategory: Sensors
Lapad: 18.5 mm
Mga Alias ng # ng Piyesa : E3FBRN22
Timbang ng Unit: 20 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

E3FA/E3RA & E3FB/E3RB Photoelectric Sensors

Omron Industrial Automation E3FA/E3RA and E3FB/E3RB Photoelectric Sensors are a family of high-performance sensors in a universal M18 cylindrical plastic housing designed for standard or special applications. This rugged housing is designed to withstand high-pressure and high-temperature washdown (IP67, IP69K ingress protection). Omron Industrial Automation E3FA/E3RA and E3FB/E3RB feature bright LED indicators that provide status visibility from almost any angle. A high-power red LED provides easy sensor alignment and dependable outputs in dusty environments. These photoelectric sensors also include high electromagnetic compatibility (EMC) protection and ambient light immunity for detection stability in environments with excess noise or background light.