B3W-9010-B1N

Omron Electronics
653-B3W-9010-B1N
B3W-9010-B1N

Mfr.:

Paglalarawan:
Tactile Switches 1 LED BLUE MILKY WHITE CAP

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 292

Stock:
292 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
26 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱237.80 ₱237.80
₱222.72 ₱22,272.00
₱218.08 ₱65,424.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Omron
Kategorya ng Produkto: Mga Tactile Switch
RoHS:  
Illuminated
Blue
LED
Through Hole
Straight
Square
OFF - (ON)
1.6 N
50 mA
24 VDC
No
SPST
Solder Pin
White
White
12 mm
12 mm
11 mm
B3W-9
1000000 Cycle
IP00
Brand: Omron Electronics
Maximum na Operating Temperature: + 70 C
Minimum na Operating Temperature: - 25 C
Uri ng Produkto: Tactile Switches
Dami ng Pack ng Pabrika: 300
Subcategory: Switches
Mga Alias ng # ng Piyesa : B3W9010B1N
Timbang ng Unit: 1 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

12x12mm B3W-9 Illuminated Tactile Switches

Omron Electronics' new 12x12mm B3W-9 illuminated tactile switch is an expansion of the original 10x10mm B3W-9 version.
Learn More


The compact 12x12mmB3W-9 switches from Omron Electronics are equipped with 1 or 2 LEDs and offer three-color illumination (red LED+green LED=orange), standard force (160gf) and high-force (230gf) models, high contact reliability, snap-action contact construction for a positive click action, and RoHS compliance.
View all B3W-9 switches

B3W-9 Illuminated Tactile Switches

Omron Electronics B3W-9 Illuminated Tactile Switches are compact tactile switches with bright, uniform, three-color illumination in 10x10mm and 12x12mm sizes. These switches are available in standard and high-force models. The B3W-9 switches feature snap-action contact construction that provides a positive click action and the sealed switch part provides high contact reliability against dust. The 12mm x 12mm B3W-9 switches are equipped with 1 or 2 LEDs and offer three-color illumination. These switches are available in standard force (160gf) and high-force (230gf) models and offer high contact reliability.