G2RL-24-CF-DC24

Omron Electronics
653-G2RL-24-CF-DC24
G2RL-24-CF-DC24

Mfr.:

Paglalarawan:
General Purpose Relays Power PCB Relay 8A 24VDC DPDT Sealed

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 673

Stock:
673 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
4 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱259.84 ₱259.84
₱258.10 ₱2,581.00
₱240.70 ₱4,814.00
₱224.46 ₱11,223.00
₱212.28 ₱21,228.00
₱203.58 ₱40,716.00
₱192.56 ₱385,120.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Omron
Kategorya ng Produkto: Mga Pangkalahatang Gamit na Relay
RoHS:  
Power Relays
Low Profile
24 VDC
2 Form C (DPDT-NO, NC)
8 A
Solder Pin
Through Hole
440 VAC, 300 VDC
Solder Pin
Non-Latching
1.44 kOhms
16.7 mA
Silver Alloy (Ag)
G2RL
29 mm
12.7 mm
15.7 mm
Brand: Omron Electronics
Pagkonsumo ng Power: 400 mW
Uri ng Produkto: General Purpose Relays
Dami ng Pack ng Pabrika: 100
Subcategory: Relays
Mga Alias ng # ng Piyesa : G2RL-24-CFDC24 G2RL24CF24DC G2RL24CFDC24BYOMB
Timbang ng Unit: 17 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99

G2RL PCB Relays

Omron Electronics G2RL PCB Relay is a Power Relay available in several models. The 2-pole General Purpose Model features 8A contact ratings and dielectric strength of 5KVAC for 1 minute between coil and contacts, 2.5KVAC for 1 minute between contacts of different polarity, and 1KVAC for 1 minute between contacts of same polarity. Other models include General Purpose with one pole, High-capacity and High-sensitivity. All models of the G2RL PCB Relay series are VDE compliant, UL recognized, and CSA certified.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.