XG5N-100

Omron Electronics
653-XG5N-100
XG5N-100

Mfr.:

Paglalarawan:
Headers & Wire Housings CrimpSocket Discrete 2Row 10P 0PolarizeG

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 160

Stock:
160 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
26 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱78.88 ₱78.88
₱69.60 ₱696.00
₱61.48 ₱1,229.60
₱60.90 ₱3,045.00
₱60.32 ₱6,032.00
₱53.48 ₱10,696.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Omron
Kategorya ng Produkto: Mga Header at Wire Housing
RoHS:  
Headers
Receptacle
10 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
XG5N
Wire-to-Board
- 55 C
+ 105 C
Brand: Omron Electronics
Materyal ng Contact: Phosphor Bronze
Rating ng Flammability: UL 94 V-2
Kulay ng Housing: Black
Gender ng Housing: Socket
Materyal ng Housing: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Uri ng Produkto: Headers & Wire Housings
Dami ng Pack ng Pabrika: 100
Subcategory: Headers & Wire Housings
Rating ng Voltage: 250 V
Mga Alias ng # ng Piyesa : XG5N100
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
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

XG5N & XG5N-U MIL Connector Sockets

Omron Electronics XG5N/XG5N-U MIL Connector Sockets for Discrete Wires feature a unique lock lever that enables one-hand insertion with secure locking. Using the lock-lever system, these connectors can be locked to either the XG8B/XG8W unshrouded plugs (with right-angle terminals) or XG4C box-type plugs. The two-slot, IDC construction and insulation barrel offer high reliability and large-current (3A) discrete wiring capability. XG5N/XG5N-U MIL Connector Sockets save up to 24% of board space with the XG4C box plug (as compared to the standard XG4A plug), and are adaptable to a variety of covers for space-saving and discrete wire termination.