HE2AN-P-DC24V

Panasonic Industrial Devices
769-HE2AN-P-DC24V
HE2AN-P-DC24V

Mfr.:

Paglalarawan:
General Purpose Relays HE Relay

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 200   Mga Multiple: 200
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱736.60 ₱147,320.00
₱690.20 ₱414,120.00
₱667.58 ₱667,580.00
2,600 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Panasonic
Kategorya ng Produkto: Mga Pangkalahatang Gamit na Relay
Power Relays
24 VDC
HE
Bulk
Brand: Panasonic Industrial Devices
Uri ng Produkto: General Purpose Relays
Dami ng Pack ng Pabrika: 200
Subcategory: Relays
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

HE Power Relays

Panasonic HE Power Relays are designed to provide excellent resistance to contact welding and surge voltage. These relays feature high-capacity, excellent surge resistance, and multiple terminals. The pre-tension and kick-off mechanism allows the 1 Form A and 2 Form A relay contacts to pass the ratings of TV-15 and TV-10. The HE power relays are ideal for office equipments, industrial equipments, and home appliances. The surge voltage is more than 10,000V. Panasonic´s HE Power Relays are typically used in office and industrial equipment and home appliances.