ECA-1VHG222

Panasonic
667-ECA-1VHG222
ECA-1VHG222

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,453

Stock:
1,453
Maaaring Ipadala Agad
Inoorder:
2,200
Inaasahan 6/12/2026
1,400
Inaasahan 6/25/2026
Lead-Time ng Pabrika:
27
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱124.12 ₱124.12
₱87.58 ₱875.80
₱74.82 ₱3,741.00
₱65.54 ₱6,554.00
₱56.90 ₱28,450.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Panasonic
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - Radial Leaded
RoHS:  
2.2 mF
35 VDC
16 mm
25 mm
7.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
1.26 A
- 55 C
+ 105 C
Straight
Radial
NHG
Bulk
Brand: Panasonic
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: MY
Dissipation Factor DF: 0.16
Package / Case: Radial, Can
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 100
Subcategory: Capacitors
Uri: Radial Lead Type
Timbang ng Unit: 7.600 g
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
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

NHG Aluminum Electrolytic Capacitors

Panasonic NHG Series Aluminum Electrolytic Capacitors offer an endurance of 1000h to 2000h at 105°C and are RoHS directive compliant. The Panasonic NHG series offers a 1µF to 2200µF capacitance range and a 6.3VDC to 450VDC voltage range.