ENW89849A1KF

Panasonic
667-ENW-89849A1KF
ENW89849A1KF

Mfr.:

Paglalarawan:
Bluetooth Modules - 802.15.1 Beacon, no connector PAN1740 Beacon

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.

Availability

Stock:

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Panasonic
Kategorya ng Produkto: Mga Bluetooth Module - 802.15.1
Mga Paghihigpit sa Pagpapadala:
 Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
RoHS:  
PAN1740
Bluetooth 4.0
Class 2
I2C, SPI, UART
0 dBm
1 Mb/s
- 93 dBm
2.4 GHz
2.35 V
3.3 V
- 40 C
+ 85 C
Tray
Antenna: Integrated
Brand: Panasonic
Haba: 26 mm
Paraan ng Modulation: GFSK
Supply Voltage ng Pagpapatakbo: 2.35 V to 3.3 V
Uri ng Produkto: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Pagkasensitibo: - 93 dBm
Dami ng Pack ng Pabrika: 5
Subcategory: Wireless & RF Modules
Tinatanggap na Supply Current: 4.9 mA
Tina-transmit na Supply Current: 4.9 mA
Lapad: 24 mm
Mga Alias ng # ng Piyesa : ENW-89849A1KF EVAL_PAN1740 BEACON
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

PAN1740 Bluetooth® Low Energy (BLE) Module

Panasonic PAN1740 BLUETOOTH® Low Energy (BLE) Module is a single-mode Bluetooth system-on-chip module optimized for low power and small size. The PAN1740, the next generation Bluetooth Low Energy (BLE) Module from Panasonic, offers reduced form factor, significantly lower power consumption, and embedded BLE stack. This SMD component is manufactured in a small 9mm x 9.5mm x 1.8mm footprint, one of the smallest BLE footprints available, with fully shielded case, chip antenna, and integrated crystal oscillators. The 5mA power consumption of the PAN1740 BLE module in Tx or Rx mode allows the use of coin cell batteries and decreases battery requirements up to 50% when compared to BLE devices currently on the market. The PAN1740 is qualified to the Bluetooth 4.0 standard with FCC, IC, and CE certifications pending. 

PAN1740 Beacon

Panasonic PAN1740 Beacon is a BLUETOOTH® Low Energy device based on the single-mode BT smart system-on-chip PAN1740. The PAN1740 Beacon from Panasonic can run on one single-coin battery for years because of its ultra-low power consumption of less than 5mA in TX mode. The Beacon is compact at 26mm x 24mm and includes an antenna. This device comes pre-configured for out-of-the-box use and transmits a unique user ID number to smartphones, tablets, or personal computers. Apps use that ID to execute a course of action like indoor positioning, providing shoppers with personalized sales pitches, and promotions at specific store locations. This allows the user to get additional information on points of interest.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.