UTP6AX4OR

Panduit
644-UTP6AX4OR
UTP6AX4OR

Mfr.:

Paglalarawan:
Ethernet Cables / Networking Cables Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Orange, 4 ft

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,555.56 ₱1,555.56
₱1,350.82 ₱13,508.20
₱1,305.58 ₱32,639.50
₱1,269.62 ₱63,481.00
₱1,253.96 ₱125,396.00
₱1,229.02 ₱307,255.00
₱1,203.50 ₱601,750.00
1,000 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Panduit
Kategorya ng Produkto: Mga Ethernet Cable / Networking Cable
RoHS:  
Cat 6a
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
1.219 m (4 ft)
Orange
24 AWG
Brand: Panduit
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Rating ng Current: 6 A
Materyal ng Housing: Polycarbonate (PC)
Materyal ng Jacket: Polyvinyl Chloride (PVC)
Uri ng Produkto: Ethernet Cables / Networking Cables
Series: UTP6AX
Shielding: Unshielded
Dami ng Pack ng Pabrika: 1
Subcategory: Cable Assemblies
Pangalang pangkalakal: Pan-Net
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99

UTP6AX Patch Cords

Panduit UTP6AX Patch Cords meet Category 6A/Class EA standards and are constructed of 24AWG solid copper cable with an enhanced-performance modular plug on each end. The copper conductors in the patch cable are twisted in pairs and separated by a quadrant separator, and all four pairs are surrounded by solid foil tape and a flame-retardant jacket. Alien crosstalk is suppressed due to the tape, allowing 10Gb/s transmission, and the patch cord cables are offered in multiple colors and lengths for design flexibility. Panduit UTP6AX Patch Cords feature a strain relief boot on each modular plug and are ideal for data center server virtualization, back-bone aggregation, and high-speed computing.