100R14-152B

Parlex
906-100R14-152B
100R14-152B

Mfr.:

Paglalarawan:
Flat Cables 1.00mm-14-6-B ZIF 1.00mm Pitch Cable

May Stock: 498

Stock:
498 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱148.48 ₱148.48
₱126.44 ₱1,264.40
₱118.32 ₱2,958.00
₱112.52 ₱5,626.00
₱107.30 ₱10,730.00
₱100.34 ₱25,085.00
₱95.70 ₱47,850.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Johnson Electric
Kategorya ng Produkto: Mga Flat Cable
RoHS:  
Ribbon Cables
14 Conductor
1 mm (0.039 in)
152.4 mm (6 in)
Polyester
Copper
- 55 C
+ 105 C
Bulk
Brand: Parlex
Rating ng Current: 1.5 A
Pitch: 1 mm
Uri ng Produkto: Flat Cables
Dami ng Pack ng Pabrika: 1
Subcategory: Cable
Mga Alias ng # ng Piyesa : 1431-BYY0173LN
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8544499000
TARIC:
8544499190
ECCN:
EAR99

PS-3705 ZIF Flat Flexible Cables

Parlex/Johnson Electric PS3705 ZIF Flat Flexible Cables are RoHS compliant laminated flat flexible cable solutions commonly used in board-to-board interconnect applications. These cables are fully compatible with space-saving, low-profile LIF (Low Insertion Force) and ZIF (Zero Insertion Force) connectors which offer SMT automated board assembly and easy insertion/removal of the cable for service. The PS3705 ZIF Flat Flexible Cables are available in standard pitch sizes of 0.50mm, 0.625mm, 0.80mm, 1.00mm, 1.25mm, 1.27mm, and 2.54mm with 0 to 99 conductors. These conductors are 1mm to 9999mm in length and same side or opposite side end orientation with or without backers.