1027662

Phoenix Contact
651-1027662
1027662

Mfr.:

Paglalarawan:
Circular Metric Connectors SACC-BP-F-M12-THR PP

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 28

Stock:
28 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
7 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱320.74 ₱320.74

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Phoenix Contact
Kategorya ng Produkto: Mga Circular Metric Connector
RoHS:  
Circular Metric Connectors
M12
IP67
Uri ng Accessory: Housing Screw
Brand: Phoenix Contact
Gender ng Contact: Without Pin or Socket Contacts
Mekanismong Nagla-lock: Push Pull
Isitilo ng Mounting: Panel, Rear
Produkto: Housings
Istilo ng Shell: Receptacle
Dami ng Pack ng Pabrika: 10
Subcategory: Circular Connectors
Uri: Straight
Timbang ng Unit: 13.620 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
ECCN:
EAR99

M12 Push-Pull Connectors

Phoenix Contact M12 Connectors with Push-Pull Fast Locking System are designed for railway applications, industrial machinery, factory automation, and other harsh environments where they may be exposed to strong shocks and vibration. Phoenix Contact M12 Push-Pull Connectors lock easily and securely with a single click, and the connector springs back if it is not properly locked. The series features cross-manufacturer connection compatibility to ensure wide availability worldwide.

Energy Storage Solutions

Phoenix Contact provides a large portfolio of energy storage solutions, including connectors, terminal blocks, contacts, and more. Energy storage systems can be installed quickly and safely for applications up to 1500V using pluggable battery connections via busbar connectors or battery pole connectors from Phoenix Contact.