1212042

Phoenix Contact
651-1212042
1212042

Mfr.:

Paglalarawan:
Punches & Dies CRIMPFOX 50R/DIE

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1

Stock:
1 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
4 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱6,568.50 ₱6,568.50

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Phoenix Contact
Kategorya ng Produkto: Mga Punch at Die
RoHS:
Dies
Crimping
Brand: Phoenix Contact
Uri ng Produkto: Punches & Dies
Series: CRIMPFOX
Dami ng Pack ng Pabrika: 1
Subcategory: Tools
Pangalang pangkalakal: TOOL fox
Mga Alias ng # ng Piyesa : CRIMPFOX_50R/DIE CRIMPFOX50RDIE
Timbang ng Unit: 62.100 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8203208000
TARIC:
8203200000
ECCN:
EAR99

CRIMPFOX Hand Tools

Phoenix Contact CRIMPFOX Hand Tools offer permanent dies and an additional cutting and stripping die for complete wire processing. The CRIMPFOX-WF die provides additional cutting and stripping capabilities when a wire is inserted into the handle of the tool. The CRIMPFOX provides precise processing with specific profile geometries, an easy follow-through ratchet release, and a releasable pressure lock. With minimal adjustments, the Phoenix Contact CRIMPFOX 4 in 1 Hand Tool is a multi-functional tool for processing 20-14 AWG conductors and ferrules. The Crimpfox 4-in-1 can strip a wire, twist the loose strands caused by the stripping, then crimp a ferrule with a four-stage pressure lock system.

Hand Tools

Phoenix Contact Hand Tools offer solutions for cutting, stripping, crimping, and assembly for many applications. Each tool series is constructed using high-quality components and raw materials. These hand tools feature an ergonomic handle designed for natural hand posture and fatigue-free work. Also, Phoenix Contact Hand Tools have easily interchangeable cable guides, dies, and blades. All non-wearable parts are covered with a lifetime warranty.