1412655

Phoenix Contact
651-1412655
1412655

Mfr.:

Paglalarawan:
Ethernet Cables / Networking Cables VS-IP20-OE- 94C-LI/5,0

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,790.75 ₱3,790.75
₱3,486.70 ₱34,867.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Phoenix Contact
Kategorya ng Produkto: Mga Ethernet Cable / Networking Cable
RoHS:  
RJ45
8 Position
5 m (16.404 ft)
IP20
Brand: Phoenix Contact
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: PL
Materyal ng Jacket: Polyurethane (PUR)
Uri ng Produkto: Ethernet Cables / Networking Cables
Dami ng Pack ng Pabrika: 1
Subcategory: Cable Assemblies
Timbang ng Unit: 300 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.