1471783

Phoenix Contact
651-1471783
1471783

Mfr.:

Paglalarawan:
Electrical Enclosure Accessories OCS PANEL 0806 PC

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 7

Stock:
7 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
11 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,847.14 ₱3,847.14

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Phoenix Contact
Kategorya ng Produkto: Mga Accessory para sa Electrical Enclosure
RoHS:  
Plates
Mounting Plate
120 mm
4 mm
171 mm
White
Brand: Phoenix Contact
Materyal: Polycarbonate (PC)
Uri ng Produkto: Electrical Enclosures
Dami ng Pack ng Pabrika: 1
Subcategory: Enclosures, Racks and Boxes
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

OCS Outdoor Housings

Phoenix Contact OCS Outdoor Housings are designed for autonomous device systems in extreme environments. The certified housings are made from lightweight, resistant polycarbonate to permanently and reliably protect electronics from humidity, heat, UV radiation, and mechanical strain. The large-volume plastic housings can be customized and extended with accessories. Phoenix Contact OCS Outdoor Housings can also be used in demanding applications such as transportation infrastructure, public monitoring, water management, agriculture (smart farming), monitoring systems, signaling systems, control engineering, and weather stations.

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.