1608126

Phoenix Contact
651-1608126
1608126

Mfr.:

Paglalarawan:
Modular Connectors / Ethernet Connectors VS-PPC-C1-RJ45-POBK CAT5 PUSH-PULL IP67

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
7 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,215.60 ₱2,215.60

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Phoenix Contact
Kategorya ng Produkto: Mga Modular Connector / Ethernet Connector
RoHS:  
REACH - SVHC:
Connectors
Industrial
Plug (Male)
RJ45
1x1
8P4C
Shielded
Cat 5e
Cable Mount
Straight
IDC
IP65, IP67
1 A
72 VDC
- 10 C
+ 60 C
Black
User Selectable
Application: 10/100/1000 Base-T
Brand: Phoenix Contact
Materyal ng Contact: Bronze
Plating ng Contact: Gold
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: DE
Mekanismong Nagla-lock: Push-Pull
Dami ng Port: 1 Port
Dami ng Posisyon: 4 Position
Uri ng Produkto: Modular Connectors / Ethernet Connectors
Dami ng Pack ng Pabrika: 1
Subcategory: Modular Connectors / Ethernet Connectors
Pangalang pangkalakal: PLUSCON Data
Mga Alias ng # ng Piyesa : VS-PPC-C1-RJ45-POBK-PG9-4Q5 VSPPCC1RJ45POBKPG94Q5
Timbang ng Unit: 31.800 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RJ45 Plug Connectors

Phoenix Contact Push/Pull RJ45 Plug-In Connectors with QUICKON fast connection technology provide quick and efficient connections capable of data rates of up to 10Gbps. These connectors offer IP65/IP67 protection and meet CAT5 (IEC 11801:2002) specifications, making them ideal for industrial applications. Phoenix Contact Push/Pull RJ45 Plug-In Connectors feature four positions and a 26AWG to 22AWG connection cross-section.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.