1620159

Phoenix Contact
651-1620159
1620159

Mfr.:

Paglalarawan:
Circular Metric Connectors CA-12P1N1290DN

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 26

Stock:
26
Maaaring Ipadala Agad
Inoorder:
15
Inaasahan 3/30/2026
Lead-Time ng Pabrika:
6
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,012.02 ₱2,012.02

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Phoenix Contact
Kategorya ng Produkto: Mga Circular Metric Connector
RoHS:  
REACH - SVHC:
Circular Metric Connectors
12 Contact
M23
Solder
N Coded
IP67
Bulk
Istilo ng Katawan: Straight
Brand: Phoenix Contact
Gender ng Contact: Pin (Male)
Plating ng Contact: Nickel / Gold
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: DE
Gender: Male
Materyal ng Housing: Copper Zinc Alloy
Mekanismong Nagla-lock: Push Twist
Isitilo ng Mounting: Field Attachable-Installable
Produkto: Connectors
Istilo ng Shell: Plug
Shielding: Shielded
Dami ng Pack ng Pabrika: 1
Subcategory: Circular Connectors
Uri: Straight
Timbang ng Unit: 100.600 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M17 to M58 Circular Connectors

Phoenix Contact M17 to M58 Circular Connectors offer a robust design from small to large, as well as straight and angled variations for signal or power needs. These connectors from Phoenix Contact provide reliable use due to the high-quality materials and feature a Oneclick fast-locking system that only requires a quarter-turn for a quick and secure connection. Interference-free signal transmission is made possible with EMC protection. Various applications can be supplied with signal connectors with up to 19 positions, and high performances and power ratings are achieved by power connectors with current ratings up to 150A and 630V. Overmolded versions are available in sizes M17 to M40, and the M23 angled design allows rotation of more than 240°.

Circular Connectors

Phoenix Contact offers a portfolio of metric circular connectors ideal for industrial automation in various designs: different sizes and mounting versions, straight or angled, molded, or for field assembly. These connectors feature versatile solutions for transmitting signals, data, and power. The circular connectors from Phoenix Contact feature shielded metal housings, high flexibility with individual adaptions tailored to specific requirements, and industry-standard degrees of protection, including IP67 and higher.