1688094

Phoenix Contact
651-1688094
1688094

Mfr.:

Paglalarawan:
D-Sub Standard Connectors VS15BUDSUB15MPT0.5 15P FEMALE INSERT

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,129

Stock:
1,129 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,826.42 ₱1,826.42
₱1,604.86 ₱16,048.60

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Phoenix Contact
Kategorya ng Produkto: Mga D-Sub Standard Connector
RoHS:  
REACH - SVHC:
15 Position
Socket (Female)
Screw
Panel
Straight
2 Row
Female
Gold
Receptacle
2 (A)
Steel
Tin
IP67
Unfiltered
16
Tray
Brand: Phoenix Contact
Materyal ng Contact: Copper
Rating ng Current: 1 A
Maximum na Operating Temperature: + 80 C
Minimum na Operating Temperature: - 20 C
Uri ng Produkto: D-Sub Connectors - Standard Density
Dami ng Pack ng Pabrika: 1
Subcategory: D-Sub Connectors
Pangalang pangkalakal: PLUSCON Data
Mga Alias ng # ng Piyesa : VS-15-BU-DSUB/16-MPT-0,5 VS15BUDSUB16MPT05
Timbang ng Unit: 18.800 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.