2866572

Phoenix Contact
651-2866572
2866572

Mfr.:

Paglalarawan:
UPS - Uninterruptible Power Supplies - Batteries MINI-BAT/12DC/1.6AH BATTERY ONLY

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa iyong rehiyon.

Availability

Stock:

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Phoenix Contact
Kategorya ng Produkto: Mga UPS - Uninterruptible Power Supply - Mga Battery
Mga Paghihigpit sa Pagpapadala:
 Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa iyong rehiyon.
RoHS:
REACH - SVHC:
12 VDC
107 mm
67.5 mm
99 mm
MINI-BAT
Brand: Phoenix Contact
Maximum na Operating Temperature: + 40 C
Minimum na Operating Temperature: 0 C
Packaging: Bulk
Uri ng Produkto: Battery Pack
Dami ng Pack ng Pabrika: 1
Subcategory: Power Supplies
Pangalang pangkalakal: MINI POWER
Mga Alias ng # ng Piyesa : MINI-BAT/12DC/1.6AH MINIBAT12DC16AH
Timbang ng Unit: 880 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

MINI-UPS for 12V DC - INACTIVE

Phoenix Contact offers the latest addition to the DC back-up solutions - the MINI-UPS (uninterruptible power supply) for 12V DC applications. Featuring worldwide input voltage ranges, a selectable hold-up time, adjustable output (10-16V DC), and advanced diagnostics, the Phoenix Contact MINI-UPS for 12V DC is ideal for back-up in small spaces in transportation, process control, and remote telecommunications.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.