2906367

Phoenix Contact
651-2906367
2906367

Mfr.:

Paglalarawan:
UPS - Uninterruptible Power Supplies TRIO-UPS2G/3AC24DC20 3Phase 24V DC,20A

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 31

Stock:
31 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
15 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱36,919.32 ₱36,919.32

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Phoenix Contact
Kategorya ng Produkto: UPS - Mga Uninterruptible Power Supply
RoHS:  
REACH - SVHC:
480 W
24 VDC
DIN Rail
24 VDC
88 mm
130 mm
TRIO-UPS
Brand: Phoenix Contact
IP Rating: IP20
Maximum na Operating Temperature: + 70 C
Minimum na Operating Temperature: - 25 C
Dami ng Output: 1 Output
Current ng Output-Channel 1: 20 A
Uri ng Produkto: UPS - Uninterruptible Power Supplies
Dami ng Pack ng Pabrika: 1
Subcategory: Power Supplies
Pangalang pangkalakal: TRIO
Timbang ng Unit: 2.04 kg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

TRIO DC UPS

Phoenix Contact TRIO DC UPS is an uninterruptible power supply that takes up minimal space and has a 24VDC output rating. This UPS ensures that DC power for electrical loads continues to be supplied in the event of power interruptions. If power is interrupted, the UPS switches to battery operation without interruption so that connected loads continue to be continuously supplied. When the power reconnects, the UPS automatically returns to normal operation. Phoenix Contact TRIO DC UPS is ideal for supplying industrial PCs (IPCs), PLCs, and other controllers. 

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.