3200014

Phoenix Contact
651-3200014
3200014

Mfr.:

Paglalarawan:
Terminals .5mm WH 20AWG

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 109,487

Stock:
109,487
Maaaring Ipadala Agad
Inoorder:
57,400
Inaasahan 2/17/2026
Lead-Time ng Pabrika:
8
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱9.28 ₱9.28

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Availability:
May Stock
Presyo:
₱9.28
Min:
50
Mfr. # ng Piyesa:
Packaging:
Availability:
May Stock
Presyo:
₱16.24
Min:
1

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Phoenix Contact
Kategorya ng Produkto: Mga Terminal
RoHS:  
Ferrules
One Wire
Crimp
Male
Insulated
20 AWG
Push-In
White
Tin
Copper
320
Bulk
Brand: Phoenix Contact
Materyal ng Insulation: Plastic
Haba: 14 mm
Uri ng Produkto: Terminals
Dami ng Pack ng Pabrika: 100
Subcategory: Terminals
Gauge ng Wire: 20 AWG
Mga Alias ng # ng Piyesa : AI__0,5_-_8_WH AI058WH
Timbang ng Unit: 83 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

Ferrules

Phoenix Contact Ferrules are beneficial in conductor assembly and wiring. Using ferrules provides a solid connection by strengthening stranded wire bundles and eliminating stray strands. They offer durability, safe connections, and long-term electrical performance with airtight and corrosion-resistant wire ends. Phoenix Contact Ferrules avoid higher temperatures, short-circuits, and sometimes arc flashes. Additionally, twin ferrules allow for the simultaneous insertion of two wire ends.

Hand Tools

Phoenix Contact Hand Tools offer solutions for cutting, stripping, crimping, and assembly for many applications. Each tool series is constructed using high-quality components and raw materials. These hand tools feature an ergonomic handle designed for natural hand posture and fatigue-free work. Also, Phoenix Contact Hand Tools have easily interchangeable cable guides, dies, and blades. All non-wearable parts are covered with a lifetime warranty.