H5G1002NL

Pulse Electronics
673-H5G1002NL
H5G1002NL

Mfr.:

Paglalarawan:
Audio Transformers / Signal Transformers 5GBase-T PoE 60W Sgl Port 1:1 4Pair

Lifecycle:
I-verify ang Status sa Pabrika:
Hindi maliwanag ang impormasyon ng lifecycle. Kumuha ng quote para ma-verify ang availability ng numero ng piyesa na ito mula sa manufacturer.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 19

Stock:
19 Maaaring Ipadala Agad
Ang mga dami na higit pa sa 19 ay sasailalim sa minimum na mga kinakailangan sa pag-order.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱566.08 ₱566.08
₱521.42 ₱5,214.20
25 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Pulse
Kategorya ng Produkto: Mga Audio Transformer / Signal Transformer
RoHS:  
PoE Transformers
SMD/SMT
180 uH
1.5 kV
0 C
+ 70 C
Single
5G Base-T
18.16 mm
12.19 mm
6.6 mm
Tube
Brand: Pulse Electronics
Maximum na DC Current: 720 mA
Rating ng Power: 60 W
Uri ng Produkto: Audio & Signal Transformers
Dami ng Pack ng Pabrika: 25
Subcategory: Transformers
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

5GBase-T Ethernet Modules

Pulse Electronics 5GBase-T Ethernet Modules include discrete transformers and integrated connectors, bringing 4P PoE connection support to multiple Ethernet applications. Multiple package options and profile heights, for both the Ethernet connector modules and transformer modules, are available. These modules are compatible with all major 5GBase-T PHY suppliers. Pulse Electronics 5GBase-T Ethernet modules are ideal for high bandwidth and PoE applications including base stations, 802.11ac access points, routers, switches, and video displays.