R1S-3.324/P

RECOM Power
919-R1S-3.324P
R1S-3.324/P

Mfr.:

Paglalarawan:
DC/DC Converters - SMD 1W DC/DC 1kV UNREG 3.3Vin 24Vout

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱596.82 ₱596.82
₱595.66 ₱5,956.60
₱593.34 ₱14,833.50
₱473.86 ₱18,954.40
₱463.42 ₱129,757.60
₱459.94 ₱239,168.80
₱458.78 ₱458,780.00
2,520 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
RECOM
Kategorya ng Produkto: Mga DC/DC Converter - SMD
RoHS:  
Isolated
1 Output
1 W
3.3 V
2.97 V
3.63 V
24 V
42 mA
1 kV
SMD-8
12.75 mm
10.7 mm
7 mm
Industrial
R1S
Brand: RECOM Power
Pagsunod: IEC; RoHS; UL
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: TW
Input Voltage: 2.97 V to 3.63 V
Maximum na Operating Temperature: + 100 C
Minimum na Operating Temperature: - 40 C
Isitilo ng Mounting: SMD/SMT
Packaging: Tube
Produkto: Isolated
Uri ng Produkto: Isolated DC-DC Converters
Dami ng Pack ng Pabrika: 40
Subcategory: DC-DC Converters
Pangalang pangkalakal: Econoline
Mga Alias ng # ng Piyesa : 10901065
Timbang ng Unit: 1 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.