RAC03-3.3SER/277

RECOM Power
919-RAC03-3.3SER/277
RAC03-3.3SER/277

Mfr.:

Paglalarawan:
Power Supplies - Board Mount 3W 85-305Vin 3.3Vout 900mA Round/ Wire

Lifecycle:
End of Life:
Naka-iskedyul para sa kalumaan at ihihinto na ng manufacturer.

May Stock: 1

Stock:
1 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
2 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Ang mga dami na higit pa sa 1 ay sasailalim sa minimum na mga kinakailangan sa pag-order.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,711.58 ₱1,711.58
₱1,596.16 ₱7,980.80
₱1,595.00 ₱19,140.00
₱1,519.60 ₱36,470.40
₱1,441.88 ₱86,512.80
₱1,408.82 ₱152,152.56
₱1,400.12 ₱352,830.24
504 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
RECOM
Kategorya ng Produkto: Mga Power Supply - Board Mount
RoHS:  
3 W
100 VAC to 277 VAC
1 Output
3.3 VDC
900 mA
Wire Leads
Encapsulated
3 kVAC
68%
50.3 mm
50.3 mm
11 mm
RAC03-SER/277
Brand: RECOM Power
Pagsunod: CAN/CSA; EAC; ERP; IEC; RoHS; UL
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: TW
Mga Dimensiyon: 50.3 mm x 50.3 mm x 11 mm
Industriya: Industrial
Frequency ng Input: 47 Hz to 440 Hz
Pag-regulate ng Load: Regulated
Maximum na Operating Temperature: + 75 C
Minimum na Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Produkto: AC/DC Output Modules
Uri ng Produkto: AC-DC Power Modules
Dami ng Pack ng Pabrika: 12
Subcategory: Power Supplies
Pangalang pangkalakal: Powerline AC/DC
Mga Alias ng # ng Piyesa : RAC03E-3.3SK/277 20000990
Timbang ng Unit: 41 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542319090
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RAC03-SER/277 3W AC/DC Converters

RECOM Power RAC03-SER/277 3W AC/DC Converters are regulated AC/DC converters with 3kVAC isolation and a round, flat shape. RECOM Power RAC03-SER/277 offers low standby consumption and an ultra-wide input voltage range. Applications for these AC/DC converters include building automation, security systems, and communication systems.

Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications. 

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

RAC Power Converters

RECOM Power RAC Family Power Converters are a compact and highly efficient modular solution that offers a wide range of output power options from 1W to 20W.  These RECOM Power AC/DC modules feature up to 86% efficiency, short circuit protection, and up to 3kVAC isolation voltage. Two different input voltage versions are available for most types: a standard 80VAC to 264VAC input or a wider input voltage range of 80VAC to 305VAC to power devices such as smart meters, cameras, high bay lights, etc. directly from the US 277VAC line. 

RAC03 Series AD/DC Converter

RECOM RAC03 Series AD/DC Converters are regulated converters with 3kVAC isolation and a round, flat shape. The series is designed to offer low stand-by consumption of 40mW max. and an ultra-wide input voltage range of 85-305VAC.