RAC05-24SK/C14

RECOM Power
919-RAC05-24SK/C14
RAC05-24SK/C14

Mfr.:

Paglalarawan:
Power Supplies - Chassis Mount 5W 85-264Vin 24Vout 210mA

May Stock: 79

Stock:
79 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
26 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,098.37 ₱1,098.37
₱1,026.97 ₱5,134.85
₱1,025.19 ₱10,251.90
₱938.32 ₱93,832.00
₱922.25 ₱184,450.00
₱908.57 ₱454,285.00
1,000 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
RECOM
Kategorya ng Produkto: Mga Power Supply - Chassis Mount
RoHS:  
5 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
210 mA
Enclosed
3 kVAC
84 %
Industrial
67 mm (2.638 in)
48 mm (1.89 in)
23 mm (0.906 in)
RAC05-K/C14
Brand: RECOM Power
Pagsunod: ANSI; CAN/CSA; CE; EAC; ERP; FCC; IEC; RoHS; UL
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Frequency ng Input: 47 Hz to 63 Hz
Pag-regulate ng Load: Regulated
Maximum na Operating Temperature: + 60 C
Minimum na Operating Temperature: - 25 C
Isitilo ng Mounting: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Produkto: Switching Supplies
Uri ng Produkto: Switching Power Supplies
Dami ng Pack ng Pabrika: 10
Subcategory: Power Supplies
Pangalang pangkalakal: Powerline
Mga Alias ng # ng Piyesa : 20001224
Timbang ng Unit: 56 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

RAC05-K/C14 AC/DC Converters

RECOM Power RAC05-K/C14 AC/DC Converters combine a mains filter and an isolated power supply in the same case. The modules fit into a standard IEC "kettle connector" mounting hole, so installation time is quick and easy. The touchable output spade terminals are safe extra-low voltage (SELV) available in 3.3VDC, 5VDC, 12VDC, 15VDC, and 24VDC output voltages. The terminals are protected against short circuits, overload, and overvoltage. The metal case offers secure fixing and enhances thermal dissipation, allowing a -25°C to +70°C operating temperature range. RECOM Power RAC05-K/C14 is ideal for powering single-board computers, such as the Raspberry Pi (including touchscreen), Arduino, BBC Micro:bit, etc.

RAC05-K AC/DC Power Supply Modules

RECOM RAC05-K AC/DC Power Supply Modules are lightweight with a fully encapsulated plastic casing for PCB mount. These modules are certified to UL60950-1 and UL62368-1 as well as safety approvals for industrial and IT solutions. RECOM RAC05-K modules are cost-effective, 5W power supplies in a compact 1" x 1" package offering high power density and feature an internal EMC class B filter. Typical applications include IoT, monitoring systems, instruments, meters, industrial controls, security systems, and more.